Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar



TL431ACLPRP | |
|---|---|
DigiKey Part Number | TL431ACLPRPOS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431ACLPRP |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACLPRP Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431BCZX | onsemi | 1.148.255 | LM431BCZXCT-ND | 0,09424 € | Upgrade |
| LM431BIZX | onsemi | 47.478 | LM431BIZXCT-ND | 0,16000 € | Upgrade |
| TL431ACLPM | Texas Instruments | 21.247 | 296-39233-1-ND | 0,31000 € | Direct |
| TL431ACLPR | Texas Instruments | 3.349 | 296-TL431ACLPRCT-ND | 0,18000 € | Direct |
| TL431ACLPRPG | Rochester Electronics, LLC | 20.872 | 2156-TL431ACLPRPG-OS-ND | 0,23131 € | Direct |






