
TL431ACLPM | |
|---|---|
DigiKey Part Number | 296-39233-1-ND - Cut Tape (CT) 296-39233-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431ACLPM |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACLPM Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,16210 € | 16,21 € |
| 250 | 0,14976 € | 37,44 € |
| 500 | 0,14230 € | 71,15 € |
| 1.000 | 0,13616 € | 136,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13112 € | 262,24 € |
| 4.000 | 0,12696 € | 507,84 € |
| 6.000 | 0,12488 € | 749,28 € |
| 10.000 | 0,12258 € | 1.225,80 € |
| 14.000 | 0,12123 € | 1.697,22 € |
| 20.000 | 0,11993 € | 2.398,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

