Direct
Similar
Similar
Similar
Similar

Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACLPG | onsemi | 452 | TL431ACLPGOS-ND | 0,37000 € | Direct |
| LM431AIZ | onsemi | 364 | LM431AIZFS-ND | 0,17000 € | Similar |
| TL431ILPG | onsemi | 743 | TL431ILPGOS-ND | 0,29000 € | Similar |
| TL431ACLP | Texas Instruments | 3.500 | 296-1287-ND | 0,70000 € | Direct |
| TL431AIZ | STMicroelectronics | 8.454 | 497-14723-ND | 0,27000 € | Upgrade |








