TIP42CTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.642
Unit Price: 1,55000 €
Datasheet

Direct


onsemi
In Stock: 9.226
Unit Price: 1,09000 €
Datasheet

Similar


onsemi
In Stock: 3.838
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 2.548
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 153
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.047
Unit Price: 1,87000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP42CTU

DigiKey Part Number
TIP42CTU-ND
Manufacturer
Manufacturer Product Number
TIP42CTU
Description
TRANS PNP 100V 6A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIP42CTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.000In Stock
Ships from Flip Electronics