
TIP32CTSTU | |
|---|---|
DigiKey Part Number | TIP32CTSTU-ND |
Manufacturer | |
Manufacturer Product Number | TIP32CTSTU |
Description | TRANS PNP 100V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP32CTSTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 200µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP32CG | onsemi | 2.218 | TIP32CGOS-ND | 0,86000 € | Direct |
| BD242CG | onsemi | 2.225 | BD242CGOS-ND | 1,10000 € | Similar |
| TIP30CG | onsemi | 3.723 | TIP30CGOS-ND | 0,85000 € | Similar |
| TIP32G | onsemi | 1.727 | TIP32GOS-ND | 1,16000 € | Similar |
| TIP42CG | onsemi | 9.789 | TIP42CGOS-ND | 1,08000 € | Similar |



