TIP32C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.558
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 1.229
Unit Price: 1,12000 €
Datasheet

Similar


onsemi
In Stock: 1.527
Unit Price: 1,51000 €
Datasheet

Similar


onsemi
In Stock: 3.838
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 1.743
Unit Price: 1,17000 €
Datasheet

Similar


onsemi
In Stock: 9.286
Unit Price: 1,09000 €
Datasheet

Direct


STMicroelectronics
In Stock: 5.645
Unit Price: 0,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.047
Unit Price: 1,87000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP32C

DigiKey Part Number
TIP32COS-ND
Manufacturer
Manufacturer Product Number
TIP32C
Description
TRANS PNP 100V 3A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107.342 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

107.342In Stock
Ships from Rochester Electronics, LLC