TIP32 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.277
Unit Price: 1,16000 €
Datasheet

Similar


onsemi
In Stock: 71
Unit Price: 1,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.088
Unit Price: 0,93000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP32

DigiKey Part Number
TIP32FS-ND
Manufacturer
Manufacturer Product Number
TIP32
Description
TRANS PNP 40V 3A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 2 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
300µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP32Gonsemi2.277TIP32GOS-ND1,16000 €Direct
TIP42Gonsemi71TIP42GOS-ND1,44000 €Similar
TIP31CSTMicroelectronics4.088497-2615-5-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable