TIP29 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.493
Unit Price: 1,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.257
Unit Price: 0,90000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1 A 3MHz 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP29

DigiKey Part Number
TIP29FS-ND
Manufacturer
Manufacturer Product Number
TIP29
Description
TRANS NPN 40V 1A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 3MHz 2 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIP29 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 125mA, 1A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes