TIP117 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 616
Unit Price: 1,00000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 2 W Through Hole TO-220
TO-220-3

TIP117

DigiKey Part Number
TIP117OS-ND
Manufacturer
Manufacturer Product Number
TIP117
Description
TRANS PNP DARL 100V 2A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 4V
Packaging
Tube
Power - Max
2 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
2.5V @ 8mA, 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP117Gonsemi616TIP117GOS-ND1,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable