
TIP117G | |
|---|---|
DigiKey Part Number | TIP117GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP117G |
Description | TRANS PNP DARL 100V 2A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP117G Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 8mA, 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,46600 € | 23,30 € |
| 100 | 0,41340 € | 41,34 € |
| 500 | 0,32084 € | 160,42 € |
| 1.000 | 0,29101 € | 291,01 € |
| 2.000 | 0,26592 € | 531,84 € |
| 5.000 | 0,23876 € | 1.193,80 € |
| 10.000 | 0,22198 € | 2.219,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


