
TIL111SR2VM | |
|---|---|
DigiKey Part Number | TIL111SR2VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIL111SR2VM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TIL111SR2VM Models |
Category | Current - Output / Channel 2mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 7500Vpk | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 10µs, 10µs (Max) | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIL111M | onsemi | 875 | TIL111M-ND | 0,58000 € | Direct |
| TIL111SM | Isocom Components 2004 LTD | 0 | 58-TIL111SM-ND | 0,20412 € | Similar |
| TIL111SMT&R | Isocom Components 2004 LTD | 0 | 58-TIL111SMT&RTR-ND | 0,23959 € | Similar |



