
TIL111M | |
|---|---|
DigiKey Part Number | TIL111M-ND |
Manufacturer | |
Manufacturer Product Number | TIL111M |
Description | OPTOISO 7.5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TIL111M Models |
Category | Current - Output / Channel 2mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 7500Vpk | Mounting Type Through Hole |
Rise / Fall Time (Typ) 10µs, 10µs (Max) | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,29140 € | 29,14 € |
| 500 | 0,24218 € | 121,09 € |
| 1.000 | 0,22603 € | 226,03 € |
| 2.000 | 0,21231 € | 424,62 € |
| 5.000 | 0,19729 € | 986,45 € |
| 10.000 | 0,18794 € | 1.879,40 € |
| 25.000 | 0,17773 € | 4.443,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

