
SZNUP2125WTT3G | |
|---|---|
DigiKey Part Number | 488-SZNUP2125WTT3GTR-ND - Tape & Reel (TR) 488-SZNUP2125WTT3GCT-ND - Cut Tape (CT) 488-SZNUP2125WTT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2125WTT3G |
Description | TVS DIODE 24VWM 50VC SC703 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2125WTT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,21400 € | 21,40 € |
| 500 | 0,16190 € | 80,95 € |
| 1.000 | 0,14509 € | 145,09 € |
| 2.000 | 0,13094 € | 261,88 € |
| 5.000 | 0,11559 € | 577,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10610 € | 1.061,00 € |
| 20.000 | 0,09812 € | 1.962,40 € |
| 30.000 | 0,09406 € | 2.821,80 € |
| 50.000 | 0,09015 € | 4.507,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |






