
SZMMSZ5261BT3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5261BT3GTR-ND - Tape & Reel (TR) 488-SZMMSZ5261BT3GCT-ND - Cut Tape (CT) 488-SZMMSZ5261BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5261BT3G |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5261BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11350 € | 11,35 € |
| 500 | 0,08390 € | 41,95 € |
| 1.000 | 0,07431 € | 74,31 € |
| 2.000 | 0,06623 € | 132,46 € |
| 5.000 | 0,05745 € | 287,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04817 € | 481,70 € |
| 20.000 | 0,04394 € | 878,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

