
SZMMSZ5252ET3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5252ET3GTR-ND - Tape & Reel (TR) 488-SZMMSZ5252ET3GCT-ND - Cut Tape (CT) 488-SZMMSZ5252ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5252ET3G |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5252ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12444 € | 62,22 € |
| 1.000 | 0,11091 € | 110,91 € |
| 2.000 | 0,09950 € | 199,00 € |
| 5.000 | 0,08713 € | 435,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07359 € | 735,90 € |
| 20.000 | 0,06763 € | 1.352,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

