
SZMMSZ5252ET1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5252ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5252ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ5252ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5252ET1G |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5252ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16060 € | 16,06 € |
| 500 | 0,12010 € | 60,05 € |
| 1.000 | 0,10699 € | 106,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08361 € | 250,83 € |
| 6.000 | 0,07583 € | 454,98 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

