
SZMMSZ5248CT1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5248CT1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5248CT1GCT-ND - Cut Tape (CT) 488-SZMMSZ5248CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5248CT1G |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06040 € | 1,51 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04660 € | 11,65 € |
| 500 | 0,04386 € | 21,93 € |
| 1.000 | 0,04160 € | 41,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05367 € | 161,01 € |
| 6.000 | 0,04829 € | 289,74 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

