SZMMSZ5245BT3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 1.453
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 8.347
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,04125 €

Parametric Equivalent


Panjit International Inc.
In Stock: 4.475
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5.498
Unit Price: 0,24000 €

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02737 €
Datasheet
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5245BT3

DigiKey Part Number
488-SZMMSZ5245BT3-ND
Manufacturer
Manufacturer Product Number
SZMMSZ5245BT3
Description
DIODE ZENER 15V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes