Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SZMMSZ5232ET1G | |
|---|---|
DigiKey Part Number | SZMMSZ5232ET1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5232ET1G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5232ET1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 11 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4690T1G | onsemi | 0 | MMSZ4690T1GOSCT-ND | 0,15000 € | Direct |
| MMSZ5V6T1G | onsemi | 131 | MMSZ5V6T1GOSCT-ND | 0,15000 € | Direct |
| SZMMSZ4690ET3G | onsemi | 23.988 | 488-SZMMSZ4690ET3GCT-ND | 0,25000 € | Direct |
| SZMMSZ4690T1G | onsemi | 5.356 | SZMMSZ4690T1GOSCT-ND | 0,29000 € | Direct |
| SZMMSZ4690T3G | onsemi | 10.000 | SZMMSZ4690T3GOSCT-ND | 0,29000 € | Direct |



