Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5222BT1G

DigiKey Part Number
488-SZMMSZ5222BT1GTR-ND - Tape & Reel (TR)
488-SZMMSZ5222BT1GCT-ND - Cut Tape (CT)
488-SZMMSZ5222BT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5222BT1G
Description
DIODE ZENER 2.5V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5222BT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 30.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17900 €1,79 €
1000,11210 €11,21 €
5000,08284 €41,42 €
1.0000,07339 €73,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05678 €170,34 €
6.0000,05115 €306,90 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €

Other Suppliers on DigiKey

30.000In Stock
Ships from Flip Electronics