
SZMMSZ4700T1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ4700T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ4700T1GCT-ND - Cut Tape (CT) 488-SZMMSZ4700T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4700T1G |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4700T1G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 9.8 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5243BS-7-F | Diodes Incorporated | 1.097 | MMSZ5243BS-FDICT-ND | 0,21000 € | Direct |
| BZT52C13S-7-F | Diodes Incorporated | 5.019 | BZT52C13S-FDICT-ND | 0,21000 € | Similar |
| CMHZ5243B TR PBFREE | Central Semiconductor Corp | 693 | 1514-CMHZ5243BTRPBFREECT-ND | 0,64000 € | Similar |
| DDZ13B-7 | Diodes Incorporated | 75.364 | DDZ13BDICT-ND | 0,20000 € | Similar |
| DDZ13BS-7 | Diodes Incorporated | 2.419 | 31-DDZ13BS-7CT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10430 € | 10,43 € |
| 500 | 0,07694 € | 38,47 € |
| 1.000 | 0,06809 € | 68,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05258 € | 157,74 € |
| 6.000 | 0,04730 € | 283,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

