
SZMMSZ4698T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4698T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4698T1GOSCT-ND - Cut Tape (CT) SZMMSZ4698T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4698T1G |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4698T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08870 € | 8,87 € |
| 500 | 0,06514 € | 32,57 € |
| 1.000 | 0,05747 € | 57,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04418 € | 132,54 € |
| 6.000 | 0,03962 € | 237,72 € |
| 9.000 | 0,03729 € | 335,61 € |
| 15.000 | 0,03467 € | 520,05 € |
| 21.000 | 0,03312 € | 695,52 € |
| 30.000 | 0,03161 € | 948,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





