Direct
Direct
Direct
Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar

SZMMSZ33T3G | |
|---|---|
DigiKey Part Number | SZMMSZ33T3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZMMSZ33T3G |
Description | DIODE ZENER 33V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ33T3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4714T1G | onsemi | 1.529 | MMSZ4714T1GOSCT-ND | 0,21000 € | Direct |
| MMSZ5257BT1G | onsemi | 79.676 | MMSZ5257BT1GOSCT-ND | 0,15000 € | Direct |
| MMSZ5257ET1G | onsemi | 11.599 | MMSZ5257ET1GOSCT-ND | 0,27000 € | Direct |
| SZMMSZ5257BT1G | onsemi | 31.381 | SZMMSZ5257BT1GOSCT-ND | 0,29000 € | Direct |
| SZMMSZ5257ET1G | onsemi | 2.870 | 488-SZMMSZ5257ET1GCT-ND | 0,43000 € | Direct |





