
SZMMSZ33ET1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ33ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ33ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ33ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ33ET1G |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ33ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C33-AU_R1_000A1 | Panjit International Inc. | 50 | 3757-BZT52-C33-AU_R1_000A1CT-ND | 0,09000 € | Similar |
| CMHZ5257B TR PBFREE | Central Semiconductor Corp | 14.578 | 1514-CMHZ5257BTRPBFREECT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,06928 € | 34,64 € |
| 1.000 | 0,06121 € | 61,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04714 € | 141,42 € |
| 6.000 | 0,04233 € | 253,98 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

