
SZMMSZ30T1G | |
|---|---|
DigiKey Part Number | SZMMSZ30T1GOSTR-ND - Tape & Reel (TR) SZMMSZ30T1GOSCT-ND - Cut Tape (CT) SZMMSZ30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ30T1G |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ30T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09188 € | 45,94 € |
| 1.000 | 0,08149 € | 81,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06321 € | 189,63 € |
| 6.000 | 0,05702 € | 342,12 € |
| 9.000 | 0,05387 € | 484,83 € |
| 15.000 | 0,05033 € | 754,95 € |
| 21.000 | 0,04823 € | 1.012,83 € |
| 30.000 | 0,04619 € | 1.385,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

