
SZMMSZ27T1G | |
|---|---|
DigiKey Part Number | SZMMSZ27T1GOSTR-ND - Tape & Reel (TR) SZMMSZ27T1GOSCT-ND - Cut Tape (CT) SZMMSZ27T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ27T1G |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ27T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ5254ET1G | onsemi | 26.820 | 488-SZMMSZ5254ET1GCT-ND | 0,43000 € | Direct |
| MMSZ5254B-TP | MCC (Micro Commercial Components) | 446.466 | 1505-MMSZ5254B-TPTR-CHP | 0,02101 € | Direct |
| CMHZ5254B TR PBFREE | Central Semiconductor Corp | 3.975 | 1514-CMHZ5254BTRPBFREECT-ND | 0,46000 € | Similar |
| MMSZ5254B-AU_R1_000A1 | Panjit International Inc. | 2.489 | 3757-MMSZ5254B-AU_R1_000A1CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09810 € | 49,05 € |
| 1.000 | 0,08709 € | 87,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06768 € | 203,04 € |
| 6.000 | 0,06114 € | 366,84 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

