SZMMSZ24T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.158
Unit Price: 0,32000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 15.000
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 54
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.188
Unit Price: 0,22000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13.242
Unit Price: 0,43000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.822
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.527
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.722
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.990
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.513
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 701
Unit Price: 0,19000 €
Datasheet
Zener Diode 24 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ24T3G

DigiKey Part Number
SZMMSZ24T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZMMSZ24T3G
Description
DIODE ZENER 24V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ24T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types