MFR Recommended

SZESD7471N2T5G | |
|---|---|
DigiKey Part Number | SZESD7471N2T5GOSTR-ND - Tape & Reel (TR) SZESD7471N2T5GOSCT-ND - Cut Tape (CT) SZESD7471N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7471N2T5G |
Description | TVS DIODE 5.3VWM 2XDFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.24pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |











