
SZESD7410N2T5G | |
|---|---|
DigiKey Part Number | SZESD7410N2T5GOSTR-ND - Tape & Reel (TR) SZESD7410N2T5GOSCT-ND - Cut Tape (CT) SZESD7410N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7410N2T5G |
Description | TVS DIODE 8VWM 20VC 2X2DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7410N2T5G Models |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.4pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18880 € | 18,88 € |
| 500 | 0,14196 € | 70,98 € |
| 1.000 | 0,12681 € | 126,81 € |
| 2.000 | 0,11405 € | 228,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08727 € | 698,16 € |
| 16.000 | 0,08023 € | 1.283,68 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |










