
SZBZX84C7V5LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C7V5LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C7V5LT3GOSCT-ND - Cut Tape (CT) SZBZX84C7V5LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C7V5LT3G |
Description | DIODE ZENER 7.5V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C7V5LT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B7V5LT1G | onsemi | 1.421.488 | 488-BZX84B7V5LT1GCT-ND | 0,18000 € | Parametric Equivalent |
| BZX84C7V5LT1G | onsemi | 405.395 | BZX84C7V5LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZBZX84C7V5LT1G | onsemi | 12.000 | SZBZX84C7V5LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| BZX84-A7V5,215 | Nexperia USA Inc. | 20.868 | 1727-5611-1-ND | 0,59000 € | Similar |
| BZX84-B7V5,215 | Nexperia USA Inc. | 1 | 1727-5017-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03460 € | 34,60 € |
| 2.000 | 0,03049 € | 60,98 € |
| 5.000 | 0,02602 € | 130,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02153 € | 215,30 € |
| 20.000 | 0,01936 € | 387,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


