SZBZX84C3V9ET1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 89
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.000
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 202
Unit Price: 0,59000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05828 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.240
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13153 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet
Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C3V9ET1G

DigiKey Part Number
SZBZX84C3V9ET1GOSTR-ND - Tape & Reel (TR)
SZBZX84C3V9ET1GOSCT-ND - Cut Tape (CT)
SZBZX84C3V9ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C3V9ET1G
Description
DIODE ZENER 3.9V 225MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C3V9ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11400 €1,14 €
1000,07070 €7,07 €
5000,05154 €25,77 €
1.0000,04533 €45,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03464 €103,92 €
6.0000,03094 €185,64 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €