
SZBZX84C39ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C39ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C39ET1GOSCT-ND - Cut Tape (CT) SZBZX84C39ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C39ET1G |
Description | DIODE ZENER 39V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C39ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 130 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39LT1G | onsemi | 595 | BZX84C39LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZBZX84C39LT3G | onsemi | 9.880 | SZBZX84C39LT3GOSCT-ND | 0,14000 € | Parametric Equivalent |
| CMPZ5259B TR PBFREE | Central Semiconductor Corp | 5.718 | 1514-CMPZ5259BTRPBFREECT-ND | 0,36000 € | Similar |
| MMBZ5259B-7-F | Diodes Incorporated | 3.000 | MMBZ5259B-FDICT-ND | 0,17000 € | Similar |
| MMBZ5259BW-7 | Diodes Incorporated | 5.299 | 1034-MMBZ5259BW-7CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03670 € | 110,10 € |
| 6.000 | 0,03281 € | 196,86 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



