SZBZX84B4V7LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 22.955
Unit Price: 0,42000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 429
Unit Price: 0,12000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,12675 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.791
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.707
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.437
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.762
Unit Price: 0,24000 €
Datasheet
Zener Diode 4.7 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84B4V7LT1G

DigiKey Part Number
SZBZX84B4V7LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84B4V7LT1GOSCT-ND - Cut Tape (CT)
SZBZX84B4V7LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84B4V7LT1G
Description
DIODE ZENER 4.7V 250MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84B4V7LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11900 €1,19 €
1000,07390 €7,39 €
5000,05400 €27,00 €
1.0000,04754 €47,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03639 €109,17 €
6.0000,03253 €195,18 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €