
SVD2955T4G | |
|---|---|
DigiKey Part Number | SVD2955T4GOSTR-ND - Tape & Reel (TR) SVD2955T4GOSCT-ND - Cut Tape (CT) SVD2955T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVD2955T4G |
Description | MOSFET P-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Ta) 55W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | SVD2955T4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 55W (Tj) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 180mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD11P06TM | onsemi | 145.654 | FQD11P06TMCT-ND | 1,52000 € | Similar |
| NTD2955T4G | onsemi | 56.031 | NTD2955T4GOSCT-ND | 1,61000 € | Similar |
| DMP6185SK3-13 | Diodes Incorporated | 786 | 31-DMP6185SK3-13CT-ND | 0,95000 € | Similar |
| NP20P06SLG-E1-AY | Renesas Electronics Corporation | 10.380 | 559-NP20P06SLG-E1-AYCT-ND | 2,07000 € | Similar |
| STD10P6F6 | STMicroelectronics | 21.931 | 497-13424-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97000 € | 9,70 € |
| 100 | 0,64870 € | 64,87 € |
| 500 | 0,51124 € | 255,62 € |
| 1.000 | 0,46701 € | 467,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39171 € | 979,27 € |
| 5.000 | 0,36406 € | 1.820,30 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

