
NTD2955T4G | |
|---|---|
DigiKey Part Number | NTD2955T4GOSTR-ND - Tape & Reel (TR) NTD2955T4GOSCT-ND - Cut Tape (CT) NTD2955T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD2955T4G |
Description | MOSFET P-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Ta) 55W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD2955T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tj) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03500 € | 10,35 € |
| 100 | 0,69490 € | 69,49 € |
| 500 | 0,54890 € | 274,45 € |
| 1.000 | 0,50191 € | 501,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42156 € | 1.053,90 € |
| 5.000 | 0,39220 € | 1.961,00 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |








