
MC74VHC1GT50DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT50DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT50DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT50DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT50DFT2G-Q |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03920 € | 0,98 € |
| 100 | 0,03250 € | 3,25 € |
| 250 | 0,02948 € | 7,37 € |
| 500 | 0,02764 € | 13,82 € |
| 1.000 | 0,02612 € | 26,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02423 € | 72,69 € |
| 6.000 | 0,02331 € | 139,86 € |
| 9.000 | 0,02284 € | 205,56 € |
| 15.000 | 0,02233 € | 334,95 € |
| 21.000 | 0,02203 € | 462,63 € |
| 30.000 | 0,02174 € | 652,20 € |
| 75.000 | 0,02112 € | 1.584,00 € |
| 150.000 | 0,02075 € | 3.112,50 € |
| 300.000 | 0,02044 € | 6.132,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








