


FQD19N10LTM | |
|---|---|
DigiKey Part Number | FQD19N10LTMTR-ND - Tape & Reel (TR) FQD19N10LTMCT-ND - Cut Tape (CT) FQD19N10LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD19N10LTM |
Description | MOSFET N-CH 100V 15.6A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15.6A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86000 € | 8,60 € |
| 100 | 0,57390 € | 57,39 € |
| 500 | 0,45112 € | 225,56 € |
| 1.000 | 0,41160 € | 411,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36883 € | 922,07 € |
| 5.000 | 0,34240 € | 1.712,00 € |
| 7.500 | 0,32894 € | 2.467,05 € |
| 12.500 | 0,32657 € | 4.082,13 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |








