Similar
Similar
Similar



SURB1620CTT4G | |
|---|---|
DigiKey Part Number | SURB1620CTT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SURB1620CTT4G |
Description | DIODE ARRAY GP 200V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SURB1620CTT4G Models |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Standard | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3002CG | STMicroelectronics | 8.680 | 497-3550-5-ND | 2,84000 € | Similar |
| STTH3002CG-TR | STMicroelectronics | 3.340 | 497-3775-1-ND | 2,84000 € | Similar |
| VS-MURB1620CTLHM3 | Vishay General Semiconductor - Diodes Division | 643 | 112-VS-MURB1620CTLHM3CT-ND | 1,86000 € | Similar |




