Direct
Similar
Similar
Similar
Similar

SURA8220T3G | |
|---|---|
DigiKey Part Number | SURA8220T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SURA8220T3G |
Description | DIODE STANDARD 200V 2A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SURA8220T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVUA220VT3G | onsemi | 6.987 | 488-NRVUA220VT3GCT-ND | 0,53000 € | Direct |
| BYG22D-E3/TR | Vishay General Semiconductor - Diodes Division | 74.425 | BYG22D-E3/GICT-ND | 0,96000 € | Similar |
| BYG22D-M3/TR | Vishay General Semiconductor - Diodes Division | 10.383 | 112-BYG22D-M3/TRCT-ND | 0,99000 € | Similar |
| BYG22DHE3_A/H | Vishay General Semiconductor - Diodes Division | 3.390 | BYG22DHE3_A/HGICT-ND | 1,00000 € | Similar |
| ES2D | SMC Diode Solutions | 144.632 | 1655-ES2DCT-ND | 0,34000 € | Similar |





