
BYG22D-M3/TR | |
|---|---|
DigiKey Part Number | 112-BYG22D-M3/TR-ND - Tape & Reel (TR) 112-BYG22D-M3/TRCT-ND - Cut Tape (CT) 112-BYG22D-M3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22D-M3/TR |
Description | DIODE AVALANCHE 200V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,27270 € | 27,27 € |
| 500 | 0,20814 € | 104,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,12474 € | 224,53 € |
| 3.600 | 0,12416 € | 446,98 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

