
ST57711 | |
|---|---|
DigiKey Part Number | ST57711-ND |
Manufacturer | |
Manufacturer Product Number | ST57711 |
Description | TRANS PNP 15V 0.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 200 mA 350 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 300mV |
Packaging Bulk | Power - Max 350 mW |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 200 mA | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA |

