SSRD8620CTT4RG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 247
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.275
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.590
Unit Price: 0,58520 €
Datasheet
Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRD8620CTT4RG

DigiKey Part Number
488-SSRD8620CTT4RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSRD8620CTT4RG
Description
DIODE ARRAY GP 200V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes