
MSRD620CTT4RG | |
|---|---|
DigiKey Part Number | 488-MSRD620CTT4RGTR-ND - Tape & Reel (TR) 488-MSRD620CTT4RGCT-ND - Cut Tape (CT) 488-MSRD620CTT4RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRD620CTT4RG |
Description | DIODE ARRAY GP 200V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURD620CTTR-M3 | Vishay General Semiconductor - Diodes Division | 1.898 | VS-MURD620GICT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39323 € | 983,08 € |
| 5.000 | 0,37450 € | 1.872,50 € |
| 12.500 | 0,35722 € | 4.465,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,66290 € | 66,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61380 € | 61,38 € |
| 500 | 0,48396 € | 241,98 € |
| 1.000 | 0,44217 € | 442,17 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

