SSR1N60BTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.154
Unit Price: 15,33000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 76.000
Unit Price: 3,46677 €
Datasheet
N-Channel 600 V 900mA (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 900mA (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
TO-252AA

SSR1N60BTM

DigiKey Part Number
SSR1N60BTM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSR1N60BTM
Description
MOSFET N-CH 600V 900MA DPAK
Customer Reference
Detailed Description
N-Channel 600 V 900mA (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
215 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
12Ohm @ 450mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD1NK60T4STMicroelectronics2.154497-2483-1-ND15,33000 €Similar
SSR1N60BTFRochester Electronics, LLC76.0002156-SSR1N60BTF-ND3,46677 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable