
STD1NK60T4 | |
|---|---|
DigiKey Part Number | 497-2483-2-ND - Tape & Reel (TR) 497-2483-1-ND - Cut Tape (CT) 497-2483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD1NK60T4 |
Description | MOSFET N-CH 600V 1A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD1NK60T4 Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 156 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD1N60 | Alpha & Omega Semiconductor Inc. | 803 | 785-1179-1-ND | 0,84000 € | Similar |
| IRFR1N60APBF | Vishay Siliconix | 2.716 | IRFR1N60APBF-ND | 2,07000 € | Similar |
| IRFR1N60ATRPBF | Vishay Siliconix | 5.457 | IRFR1N60APBFCT-ND | 2,07000 € | Similar |
| TSM1NB60CP ROG | Taiwan Semiconductor Corporation | 4.411 | TSM1NB60CPROGCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,60150 € | 60,15 € |
| 500 | 0,47254 € | 236,27 € |
| 1.000 | 0,43105 € | 431,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38614 € | 965,35 € |
| 5.000 | 0,35839 € | 1.791,95 € |
| 7.500 | 0,34425 € | 2.581,88 € |
| 12.500 | 0,32837 € | 4.104,62 € |
| 17.500 | 0,31897 € | 5.581,97 € |
| 25.000 | 0,31871 € | 7.967,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |





