
SSM1N45BTF | |
|---|---|
DigiKey Part Number | SSM1N45BTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM1N45BTF |
Description | MOSFET N-CH 450V 500MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 450 V 500mA (Tc) 900mW (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | SSM1N45BTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.25Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±50V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |


