N-Channel 450 V 600mA (Tc) 3W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN3N45K3

DigiKey Part Number
497-10649-2-ND - Tape & Reel (TR)
497-10649-1-ND - Cut Tape (CT)
497-10649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN3N45K3
Description
MOSFET N-CH 450V 600MA SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 450 V 600mA (Tc) 3W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN3N45K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
164 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,72000 €7,20 €
1000,47630 €47,63 €
5000,37150 €185,75 €
1.0000,33778 €337,78 €
2.0000,31430 €628,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,28553 €1.142,12 €
8.0000,26546 €2.123,68 €
12.0000,25678 €3.081,36 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €