SSH70N10A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 988
Unit Price: 3,47000 €
Datasheet

Similar


IXYS
In Stock: 293
Unit Price: 6,36000 €
Datasheet
N-Channel 100 V 70A (Tc) 300W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSH70N10A

DigiKey Part Number
SSH70N10A-ND
Manufacturer
Manufacturer Product Number
SSH70N10A
Description
MOSFET N-CH 100V 70A TO3PN
Customer Reference
Detailed Description
N-Channel 100 V 70A (Tc) 300W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4870 pF @ 25 V
FET Type
Power Dissipation (Max)
300W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-3PN
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
23mOhm @ 35A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQA70N10onsemi988FQA70N10-ND3,47000 €Similar
IXTQ75N10PIXYS293IXTQ75N10P-ND6,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable