
SS9015CBU | |
|---|---|
DigiKey Part Number | SS9015CBU-ND |
Manufacturer | |
Manufacturer Product Number | SS9015CBU |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 190MHz 450 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS9015CBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
Mfr | Power - Max 450 mW |
Packaging Bulk | Frequency - Transition 190MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |

