TL431ACLPREG is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 4.792
Unit Price: 0,15000 €
Datasheet

Upgrade


onsemi
In Stock: 1.148.255
Unit Price: 0,09349 €
Datasheet

Upgrade


onsemi
In Stock: 47.503
Unit Price: 0,16000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.830
Unit Price: 0,28000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 26.929
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.843
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.902
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.646
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.851
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.845
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 758
Unit Price: 0,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,70424 €
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.058
Unit Price: 0,48000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92 (TO-226)
TO-92
TO-92-3 Formed Leads

TL431ACLPREG

DigiKey Part Number
TL431ACLPREGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431ACLPREG
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431ACLPREG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.515 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.515In Stock
Ships from Rochester Electronics, LLC